ADL5562-EVALZ

Analog Devices
584-ADL5562-EVALZ
ADL5562-EVALZ

Mfr.:

Description:
RF Development Tools ADL5562 Evaluation Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$197.23 $197.23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL5562
3.3 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ADL5562 evaluation board
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 3.6 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL5562
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8473300401
BRHTS:
85331000
ECCN:
EAR99

ADL5562 3.3GHz RF/IF Differential Amplifier

Analog Devices Inc. ADL5562 3.3GHz RF/IF Differential Amplifier is optimized for RF and IF applications. This ADI amplifier offers low noise of 2.1nV/√Hz and excellent distortion performance over a wide frequency range, making it an ideal driver for high speed 8-bit to 16-bit analog-to-digital converters. ADL5562 provides three gain levels of 6dB, 12dB, and 15.5dB through a pin-strappable configuration.