MIKROE-4309

Mikroe
932-MIKROE-4309
MIKROE-4309

Mfr.:

Description:
NFC/RFID Development Tools NFC 2 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$56.99 $56.99

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: NFC/RFID Development Tools
RoHS:  
NFC
NFC
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: I2C
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

NFC 2 click

Mikroe NFC 2 click features a highly integrated NFC transceiver for contactless communication. Mikroe NFC 2 click board features the NXP PN7150 full NFC solution with integrated firmware and NCI interface designed for contactless communication at 13.56MHz. This I2C configurable transceiver uses a modulation and demodulation concept that is completely integrated for different kinds of contactless communication methods and protocols. The board can operate in Reader Mode and Card Mode.