PRO-EB-472

ABRACON
815-PRO-EB-472
PRO-EB-472

Mfr.:

Description:
Antenna Development Tools EVALUATION BOARD for PRO-OB-471

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 99   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$92.67 $9,174.33

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
860 MHz to 870 MHz
LPWA, LoRa, SigFox
ISM
Bulk
Bandwidth: 10 MHz
Brand: ABRACON
Description/Function: LPWA, LoRa, SigFox, ISM
Dimensions: 120 mm x 50 mm
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

PRO-EB Stamped Metal Antenna Evaluation Boards

Abracon PRO-EB Stamped Metal Antenna Evaluation Boards are designed to facilitate engineering evaluation of PRO-OB Stamped Metal Antennas. The Abracon PRO-EB lets users evaluate the performance of the antenna by calibrating the vector network analyzer (VNA) for the testing frequency band and connecting the evaluation board to the calibrated port using the given SMA connector on the board. The evaluation boards have a matching circuit implemented next to the antenna. This is aimed to enable optimization possibilities for the user. The component positions are sized for 0402 (1005 metric) SMD components.