IWR6843ISK-ODS

Texas Instruments
595-IWR6843ISK-ODS
IWR6843ISK-ODS

Mfr.:

Description:
RF Development Tools IWR6843ISK ODS REVIS ION

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$291.91 $291.91

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Transceiver
IWR6843
60 GHz to 64 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Series: IWR6843ISK-ODS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

IWR6843ISK-ODS mmWave Sensor Evaluation Module

Texas Instruments IWR6843ISK-ODS mmWave Sensor Evaluation Module features a short-range antenna with a wide field of view (FoV), permitting direct connectivity to the mmWave sensors carrier card platform (MMWAVEICBOOST). The Evaluation Module contains a 60GHz mmWave radar transceiver and an antenna etched on the Rogers board. The board allows access to point-cloud data through a USB interface and raw analogue-to-digital converter (ADC) data through a 60-pin high-speed connector.