MM6108-EKH08-05US-01

Morse Micro
96-MM6108EKH0805US01
MM6108-EKH08-05US-01

Mfr.:

Description:
WiFi Development Tools - 802.11 Wi-Fi HaLow Shield + STMicro STM32WB55RG

Lifecycle:
New At Mouser

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$549.05 $549.05

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Kits
MM6108
902 MHz to 928 MHz
Brand: Morse Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
For Use With: MMECH08, STM32 NUCLEO-WB55RG board
Product Type: WiFi Development Tools
Protocol - Sub GHz: WiFi
Series: MM6108
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MM6108-EKH08-05US-01 Evaluation Kit

Morse Micro MM6108-EKH08-05US-01 Evaluation Kit is a fully integrated Wi-Fi® HaLow® development platform that operates with the STM32 NUCLEO-WB55RG BLUETOOTH®-capable board. The kit embeds low-power connectivity while delivering optimum RF performance and compliance. The solution was designed for developers aiming to validate Wi-Fi HaLow use cases for IoT environments.