EVB-KSZ9897-1

Microchip Technology
579-EVB-KSZ9897-1
EVB-KSZ9897-1

Mfr.:

Description:
Ethernet Development Tools KSZ9897 Switch Evaluation Board with LAN7801 & KSZ9031

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$412.51 $412.51

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Switches
KSZ9897
Ethernet, I2C, RGMII, SPI, USB
5 V
Brand: Microchip Technology
Operating Supply Current: 2 A
Product Type: Ethernet Development Tools
Series: KSZ9897
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-KSZ9897 Evaluation Boards

Microchip Technology EVB-KSZ9897-1 Evaluation Boards are development tools that evaluate KSZ9897, a seven-port Gigabit Ethernet Switch. An Ethernet switch is used in a wired network to connect to other devices using Ethernet cables. The eval boards feature three Gigabit Ethernet products: KSZ9897R, KSZ9031RNX, and LAN7801. The boards are also fitted with a DSC400, a four-output crystal-less™ clock generator, to provide low-jitter clock pulses to the KSZ9897, LAN7801, and KSZ9031 controllers. The DSC400 provides two independent select lines for choosing between two sets of pre-configured frequencies per bank. Both boards can interface with Ethernet and USB connections. The EVB-KSZ9897-1 also can interface with I2C, Serial Peripheral Interface (SPI), and Reduced Gigabit Media Independent Interface (RGMII).

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.