EV88E76A

Microchip Technology
579-EV88E76A
EV88E76A

Mfr.:

Description:
Ethernet Development Tools EVB-LAN7801-EDS

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$358.72 $358.72

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
Brand: Microchip Technology
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-LAN7801-EDS Evaluation Board

Microchip Technology EVB-LAN7801-EDS Evaluation Board is based on the LAN7801 Super Speed USB3 Gen1 to 10/100/1000 Ethernet Bridge. The full-featured EVB-LAN7801-EDS board utilizes the LAN7800 to provide a fully functional, bus-powered USB Type A to Gigabit Ethernet interface. The EDS board is not intended for stand-alone use and has no Ethernet capabilities when a daughter board is not connected.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.