TPS22810EVM

Texas Instruments
595-TPS22810EVM
TPS22810EVM

Mfr.:

Description:
Switch IC Development Tools TPS22810EVM

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS: N
TPS22810
Brand: Texas Instruments
Description/Function: Evaluation module for TPS22810 load switch
Product Type: Switch IC Development Tools
Series: TPS22810
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 186.635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS22810EVM Evaluation Module (EVM)

Texas Instruments TPS22810EVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22810 single channel load switch. The TPS22810EVM allows the user to apply different input voltages (2.7V to 18V) under other loading conditions (0A to 2A) to the TPS22810. The evaluation module can monitor output, input, and switching waveforms. This module can quickly and accurately evaluate parameters such as the on-resistance, rise time, and quick output discharge.