MIKROE-4094

Mikroe
932-MIKROE-4094
MIKROE-4094

Mfr.:

Description:
Switch IC Development Tools I2C MUX 2 Click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.12 $11.12

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Switch IC Development Tools
Add-On Boards
I2C Switche
TCA9545A
I2C
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Switch IC Development Tools
Series: 12C MUX Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

I2C MUX 2 Click

Mikroe I2C MUX 2 Click is a quad bidirectional translating I2C and SMBus switch with reset and interrupt functions. This Mikroe board is intended for applications with I2C slave address conflicts. The I2C MUX 2 Click features a Texas Instruments TCA9545A quad bidirectional translating switch controlled via the I2C bus. Four interrupt inputs (INT3–INT0), one for each downstream pair, are provided on the Click board. One interrupt (INT) output acts as an AND of the four interrupt inputs.