TMC5271-EVAL-KIT

Analog Devices / Maxim Integrated
700-TMC5271-EVAL-KIT
TMC5271-EVAL-KIT

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for TMC5271AWX+

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Motor/Motion Controller & Driver
2.1 V to 20 V
TMC5271
TMC5271
Brand: Analog Devices / Maxim Integrated
Dimensions: 140 mm x 80 mm
Interface Type: SPI, UART, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC5271-EVAL-KIT Evaluation Kit

Analog Devices / Maxim Integrated TMC5271-EVAL-KIT Evaluation Kit is designed to evaluate the TMC5271, a high-performance, single-axis stepper controller and driver IC with serial communication interfaces (SPI and UART). The TMC5271-EVAL-KIT is a set of one Landungsbrücke MCU board, one Eselsbrücke bridge board, and one TMC5271-EVAL driver board. This kit can be used with or without the Landungsbrücke MCU board. The TMC5271-EVAL-KIT evaluation kit is ideal for wearables, personal portable devices, optical systems, CCTV, small printing, scanning devices, lab and office automation, and space-constrained applications.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$228.04 $228.04