TPS7A15EVM-096

Texas Instruments
595-TPS7A15EVM-096
TPS7A15EVM-096

Mfr.:

Description:
Power Management IC Development Tools TPS7A15 evaluation m odule for ultra-low

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$98.43 $98.43

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Linear Voltage Regulator
600 mV to 2.2 V
500 mV to 2.05 V
TPS7A15
TPS7A15-096
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7A15EVM-096 Evaluation Module

Texas Instruments TPS7A15EVM-096 Evaluation Module is designed to demonstrate the TPS7A15 linear regulators easily. The TPS7A15EVM-096 incorporates a single low-noise, small-size, linear regulator for a wide range of applications. The regulator can deliver up to 400mA to the load with low VIN to VOUT dropout voltage. A minimum derated capacitance of 1.5uF (or larger) output capacitor can be used for stability. An added high-performance load transient circuit is included to enhance the measurement capability of the LDO.