TPS62A01QEVM-270

Texas Instruments
595-TPS62A01QEVM-270
TPS62A01QEVM-270

Mfr.:

Description:
Power Management IC Development Tools TPS62A01-Q1 evaluati on module for 5.5-V

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V ot 5.5 V
1.8 V
TPS62A01-Q1
TPS62A01Q-270
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: SOT-563 Package Automotive Synchronous Buck DC-DC Converter
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62A01QEVM-270 & TPS62A01AQEVM-270 Eval Modules

Texas Instruments TPS62A01QEVM-270 and TPS62A01AQEVM-270 Evaluation Modules are designed to help users quickly evaluate and test the operation and functionality of the TPS62A01-Q1 and TPS62A01A-Q1 buck converters. The automotive synchronous step-down buck DC-DC converters are optimized for high efficiency and compact solution size. The TPS62A01AQ1 variant operates in forced PWM mode (FPWM) across the whole load current range.