SN6507DGQEVM

Texas Instruments
595-SN6507DGQEVM
SN6507DGQEVM

Mfr.:

Description:
Power Management IC Development Tools SN6507 evaluation mo dule for low-emissi

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Supply
12 V, 24 V
15 V
SN6507
SN6507DGQ
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Push-Pull Isolation Transformer Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99

SN6507DGQEVM Driver Evaluation Module (EVM)

Texas Instruments SN6507DGQEVM Driver Evaluation Module (EVM) allows users to evaluate the performance and features of the SN6507 push-pull isolation transformer driver in an isolated power supply application. The Texas Instruments SN6507DGQEVM can be used to assess the electrical and timing parameters of the SN6507 device in different configurations. The user can apply power to evaluate performance characteristics such as enable delay, rise and fall times, soft-start duration, and power consumption for different load conditions.