EVLCMB1-AIO210W

STMicroelectronics
511-EVLCMB1-AIO210W
EVLCMB1-AIO210W

Mfr.:

Description:
Power Management IC Development Tools 12 V - 210 W adapter based on STCMB1, combo TM PFC and HB LLC

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$363.23 $363.23

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Adapter Boards
Power Factor Correction
90 VAC to 264 VAC
12 V
STCMB1
EVLCMB1-AIO210W
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9023000000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

EVLCMB1-AIO210W Demonstration Board

STMicroelectronics EVLCMB1-AIO210W Demonstration Board is a 12V-210W converter for the typical specification of an AC/DC adapter. These include all-in-one systems with a wide input mains range, very low power consumption at light load, and good average efficiency. The architecture is based on a two-stage approach, a front-end transition mode PFC preregulator and a downstream LLC resonant half bridge converter. The PFC and LLC controllers are integrated in the STCMB1 combo IC. At a secondary site, synchronous rectification is implemented by means of the SRK2001.