KITFS2400FRDMEVM

NXP Semiconductors
771-KITFS2400FRDMEVM
KITFS2400FRDMEVM

Mfr.:

Description:
Power Management IC Development Tools KITFS2400FRDMEVM provides easy customer development for the FS2400 device

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$667.62 $667.62

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
40 V
FS2400
FS24
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Fail-Safe System Basis Chip
Interface Type: CAN, I2C. SPI, UART
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935438451598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

Evaluation Kits for the FS2400 Series

NXP Semiconductors Evaluation Kits for the FS2400 Series include the KITFS24SKTFDMEVM and the KITFS2400FRDMEVM. The kits enable engineers to evaluate the FS2400 fail-safe system basis chip (SBC) with switch mode power supply (SMPS) and low dropout (LDO). The FS2400 Evaluation Kits can be connected to the NXP GUI software, which allows the user to interact with registers, try one-time configurations (OTP) and burn the part. The device OTP can be burned twice.