THVD1454EVM

Texas Instruments
595-THVD1454EVM
THVD1454EVM

Mfr.:

Description:
Interface Development Tools THVD1454 evaluation module for RS-485 tr

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.15 $165.15

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Transceiver
THVD1454E
Brand: Texas Instruments
Interface Type: RS-485
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Development Tools
Series: THVD1454
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

THVD1454EVM Evaluation Module

Texas Instruments THVD1454EVM Evaluation Module is designed to quickly and easily demonstrate the THVD1454. The THVD1454 is a half-duplex RS-485 transceiver with a selectable data rate and switchable integrated termination resistors housed in the 10-VSON (DRC) package. The TI THVD1454EVM evaluation module comes ready to use out of the box with the THVD1454 pre-installed.