RS485FLDPLXDRCEVM

Texas Instruments
595-RS485FLDPLXDREVM
RS485FLDPLXDRCEVM

Mfr.:

Description:
Interface Development Tools RS485-FL-DPLX-EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$181.65 $181.65

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
RS-485
THVD2412DRCR
Brand: Texas Instruments
For Use With: VSON-10 Full-Duplex RS-485 Transceivers
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Series: RS485FLDPLXDRC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS485FLDPLXDRCEVM Transceiver Evaluation Module

Texas Instruments RS485FLDPLXDRCEVM Transceiver Evaluation Module (EVM) allows quick prototyping of the TI full-duplex ±70V tolerant RS-485 transceivers in the VSON (DRC) package. The board provides for testing of single and differential-ended communication with potential modifications. These modifications include changing the termination resistance or adding a common mode bias to the bus to simulate ground potential differences seen in systems with long cables that share a ground line with high current capacity. The board comes preinstalled with a Texas Instruments THVD2412DRCR, which allows full duplex communication at up to 250kbps powered by a 3V to 5.5V power connection on VCC. The board also supports the testing of systems with separate EARTH planes separate from the device ground reference plane.