DIGI-ISO-EVM

Texas Instruments
595-DIGI-ISO-EVM
DIGI-ISO-EVM

Mfr.:

Description:
Interface Development Tools Universal digital is olator evaluation m

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$62.90 $62.90

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Digital Isolator
ISO672
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Universal Digital Isolator
Product Type: Interface Development Tools
Series: DIGI-ISO
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

DIGI-ISO-EVM Digital Isolator Evaluation Module

Texas Instruments DIGI-ISO-EVM Digital Isolator Evaluation Module (EVM) is used to evaluate any of the TI single-channel, dual-channel, triple-channel, quad-channel, or six-channel digital isolator devices. It works in five different packages - 8-pin NB SOIC (D), 8-pin WB SOIC (DWV), 16-pin WB SOIC (DW), 16-pin ultra WB SOIC (DWW), and 16-pin QSOP (DBQ) packages. The evaluation module features enough Berg pin options for one to evaluate the device with minimal external components.