MAXM22511EVKIT#

Analog Devices / Maxim Integrated
700-MAXM22511EVKIT#
MAXM22511EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for 2.5kVRMS Complete Isolated RS-

Availability

Stock:
19 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$247.48 $247.48

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
RS-422/485
MAXM22511
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: MAXM22511
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAXM22510EVKIT / MAXM22511EVKIT Evaluation Kits

Analog Devices MAXM22510EVKIT / MAXM22511EVKIT Transceiver Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAXM22510 / MAXM22511. The Analog Devices MAXM22510 / MAXM22511 are isolated RS-485/RS-422 transceiver modules. The evaluation kit operates from a single 3.3V supply.

MAXM22510 / MAXM22511 Transceiver Modules

Analog Devices MAXM22510 / MAXM22511 RS-485/RS-422 Transceiver Modules provide 2500VRMS (60s) of galvanic isolation between the cable-side (RS-485/RS-422 driver/receiver side) and the UART-side of the device. An integrated DC-DC converter powers the cable side of the module. No external components are required for the Analog Devices MAXM22510 / MAXM22511. Isolation improves communication by breaking ground loops and reduces noise when there are significant differences in ground potential between ports. These devices allow for robust communication up to 500kpbs (MAXM22510) and 25Mbps (MAXM22511).