TUSB320EVM

Texas Instruments
595-TUSB320EVM
TUSB320EVM

Mfr.:

Description:
Interface Development Tools TUSB320EVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.15 $165.15

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB Type-C
TUSB320
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TUSB320 evaluation module
Interface Type: I2C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB320
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 286.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Texas Instruments TUSB320EVM Evaluation Module (EVM)

Texas Instruments TUSB320EVM Evaluation Module (EVM) is used to evaluate the TUSB320 USB Type-C Configuration Channel Logic & Port Control IC. It can be configured to operate in DFP, UFP, or DRP mode via DIP switch selection and/or I2C control. All of the control inputs are also selectable via DIP switch configuration. The TUSB320 devices can be used with legacy USB systems or Type-C systems for evaluation purposes.
Learn More

TUSB320x-EVM USB Type-C Evaluation Modules

Texas Instruments TUSB320x-EVM USB Type-C™ Configuration Channel Logic and Port Control Evaluation Modules (EVMs) are designed to evaluate the TUSB320x control devices. The TUSB320x are USB Type-C configuration channel logic and port controllers. These evaluation modules can be configured to operate in DFP, UFP, or DRP mode via DIP switch selection and/or I2C control. All of the control inputs are also selectable via DIP Switch configuration. For evaluation purposes, any Texas Instruments TUSB320x-EVM devices can be used with legacy USB or Type-C systems.