TUSB1044AEVM

Texas Instruments
595-TUSB1044AEVM
TUSB1044AEVM

Mfr.:

Description:
Interface Development Tools TUSB1044A evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$253.72 $253.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB Type-C
TUSB1044A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 3.264 mm x 1.86 mm
Interface Type: I2C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB1044AEVM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TUSB1044AEVM Evaluation Module

Texas Instruments TUSB1044AEVM Evaluation Module is a platform for evaluating the performance of the TUSB1044A redriver. The TUSB1044A is a USB Type-C® Alt Mode redriver switch that supplies data rates up to 10Gbps. The protocol-agnostic linear redriver provides USB Type-C Alt Mode interfaces, including DisplayPort™. Additionally, the TUSB1044A supports USB 3.2 data rates up to 20Gbps when operating in USB 3.2 x2 mode.