TPD2S300YFF-EVM

Texas Instruments
595-TPD2S300YFF-EVM
TPD2S300YFF-EVM

Mfr.:

Description:
Interface Development Tools TPD2S300YFF-EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.73 $81.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TPD2S300YFF
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: TPD2S300YFF
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPD2S300YFF-EVM Evaluation Module (EVM)

Texas Instruments TPD2S300YFF-EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPD2S300. The TPD2S300 is a single-chip solution for protection of the USB Type-C configuration channels (CC). The device provides Short-to-VBUS Over Voltage Protection up to 22V for the CC1 and CC2 pins to prevent damage caused by a faulty connector or mechanical twist shorting pins. This evaluation module is a TPD2S300YFF integrated chipset into a USB Type-C passthrough board to allow the user to test the operation of the TPD2S300YFF overvoltage protection and ESD protection in their own system.