TIOS1015EVM

Texas Instruments
595-TIOS1015EVM
TIOS1015EVM

Mfr.:

Description:
Interface Development Tools TIOS1015 EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$131.79 $131.79

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Digital Output Drivers
TIOS1015
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the TIOS1015 digital output driver
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: TIOS1015
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TIOL1115EVM/TIOS1015EVM Evaluation Module (EVM)

Texas Instruments TIOL1115EVM/TIOS1015EVM Transceiver Evaluation Module (EVM) allows users to evaluate TI's TIOL111x family of IO-Link transceivers. The evaluation module includes the TIOL1115, which provides full IO-Link functionality and an on-chip 5V LDO. With pin-to-pin compatibility throughout the TIOL111 family, the evaluation module can also support the TIOL111 (no LDO) or the TIOL1113 (3.3V LDO). The evaluation module includes the ability to measure and monitor numerous signals, including L+, L-, CQ, TX, RX, and more. The output current can also be adjusted via an onboard potentiometer. Although the TIOL111 family of devices includes on-chip ESD (IEC61000-4-2) and surge protection, which eliminates or reduces the size of any TVS diodes, pads for these diodes are included for modification to meet users' requirements.