ISO1211EVM

Texas Instruments
595-ISO1211EVM
ISO1211EVM

Mfr.:

Description:
Interface Development Tools ISO1211EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Digital Isolator
ISO1211
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the ISO1211 isolated digital-input receiver
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: ISO1211
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 222.565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
MXHTS:
8473300499
ECCN:
EAR99

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

ISO121xEVM Receiver Evaluation Modules (EVMs)

Texas Instruments ISO121xEVM Receiver Evaluation Modules (EVMs) are used to evaluate the ISO1211 and ISO1212. The ISO1211 and ISO1212 are isolated industrial receivers that are capable of receiving 9V to 60V field input and provide an isolated digital output. Each evaluation module accommodates either two ISO1211 devices or four ISO1212. These devices showcase 2-channel or 8-channel functionality. The evaluation module features enough test points and jumper options for one to evaluate the device with minimal external components.