DS90LV011-12AEVM

Texas Instruments
595-DS90LV011-12AEVM
DS90LV011-12AEVM

Mfr.:

Description:
Interface Development Tools DS90LV011-12AEVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.15 $165.15

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
LVDS Interface IC
DS90LV011A, DS90LV012A
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Single channel LVDS driver and receiver evaluation module
For Use With: DS90LV011A, DS90LV012A
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: DS90LV011-12A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 304.545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DS90LV011-12AEVM Evaluation Module

Texas Instruments DS90LV011-12AEVM Evaluation Module is designed to evaluate the performance and functions of the DS90LV011A 3V LVDS Differential Line Driver and DS90LV012A 3V LVDS Differential Line Receiver. Evaluation of the output waveform characteristics and signal integrity supported by the DS90LV011A and DS90LV012A. Header pins allow access to the DS90LV011A and DS90LV012A inputs and outputs. The header pins also facilitate a connection to lab equipment or user systems for performance evaluation.