EVX2003-Y-00D

Monolithic Power Systems (MPS)
946-EVX2003-Y-00D
EVX2003-Y-00D

Mfr.:

Description:
Interface Development Tools MPX2003 Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$71.27 $71.27

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Interface Development Tools
RoHS:  
Evaluation Board
Power Management
MPX2003
Bulk
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: USB Type-C Adapter Evaluation Board
Interface Type: USB
Operating Supply Voltage: 90 VAC to 264 VAC
Product Type: Interface Development Tools
Series: MPX2003
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVX2003-Y-00D Evaluation Board

Monolithic Power Systems (MPS) EVX2003-Y-00D Evaluation Board is designed to demonstrate the MPX2003, a 65W USB type-C™ Power Delivery (PD) 3.0 adapter. This evaluation board includes a very small form factor with a high power density. The EVX2003-Y-00D board features very low and no-load power consumption (<40mW). This high-efficiency evaluation board meets DOE level VI and CoC tier 2. The EVX2003-Y-00D evaluation board provides a reference design for a universal offline isolated power supply with a 20V/3.25A, 15V/3A, 12V/3A, 9V/3A, or 5V/3A output. This device is ideal for high-performance USB PD adapters, offline battery chargers, high-efficiency, and high-current power supplies.