MAXREFDES12#

Analog Devices / Maxim Integrated
700-MAXREFDES12#
MAXREFDES12#

Mfr.:

Description:
Interface Development Tools PMOD reference design for MAX31911 Octal

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$122.46 $122.46

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Reference Design Boards
Serializer / Deserializer
MAX31911, MAX14850, MAX13256
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Isolated Industrial, Octal, Digital Input Translator/Serializer
For Use With: PLCs and automation applications
Interface Type: SPI
Operating Supply Voltage: 36 V
Product Type: Interface Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAXREFDES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES12 Corona Reference Design

Analog Devices Inc. MAXREFDES12 Corona Reference Design provides the front-end interface circuit of a programmable logic controller (PLC) digital input module. The serialization feature greatly reduces the number of optocouplers used for isolation. The reference design accepts high-voltage inputs (36V, max) and features isolated power and data—all integrated into a small form factor. The Corona design combines an octal, digital input translator/serializer (MAX31911), a data isolation device (MAX14850), and an H-bridge transformer driver for an isolated power supply (MAX13256). The Corona digital input circuit solution mainly targets digital input modules for PLCs, industrial automation, process automation, and motor control applications.