MAXREFDES145#

Analog Devices / Maxim Integrated
700-MAXREFDES145#
MAXREFDES145#

Mfr.:

Description:
Interface Development Tools 8-Port IO Link Master Reference Design

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,074.72 $1,074.72

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Reference Design Boards
Sensor Interface
MAX14819
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: 8 port IO-Link master reference design
Interface Type: SPI, USB
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES145 8-Channel IO-Link® Master

Analog Devices Inc. MAXREFDES145 8-Channel IO-Link® Master is a fully IO-Link-compliant, 8-port IO-Link master reference design. This 8-channel IO-Link master comprises four main blocks, including four dual-channel MAX14819 IO-Link master transceivers, a microcontroller, two digital isolators, and a USB connection. The MAXREFDES145 features high-level protection TVS diodes on all eight IO-Link interface ports and the power supply inputs, offering surge and reverse-polarity protection for each master transceiver. This IO-Link master draws 24mA from the 24V supply at 25°C with no sensors attached. The MAXREFDES145 comes with power and status LEDs (for each channel), indicating that the board is working and communicating.