MM930Lite

Bridgetek
895-MM930LITE
MM930Lite

Mfr.:

Description:
Interface Development Tools 32-Bit FT93x 128kB Micro-B USB Dev Mod

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.11 $45.11

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB
FT930
Bulk
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Development module for 32-bit FT93x microcontroller family
Dimensions: 55 mm x 85 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: MM930
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99

MM930Lite Development Module

Bridgetek MM930Lite Development Module is an evaluation and demonstration tool used to demonstrate the FT930Q Embedded Microcontroller. The MM930Lite is designed for applications featuring home security systems, home automation systems, USB capability products, embedded multimedia applications, and other industrial control systems. Bridgetek MM930Lite Development Module includes the FT930Q MCU in a 68-pin QFN package, a MicroSD card slot, 8MB Eflash memory, connectors, and several interface pin headers. The Development Module can be powered via the integrated Micro-B USB port or the alternative 5VDC power connector.