ESP32-S3-USB-OTG

Espressif Systems
356-ESP32-S3-USB-OTG
ESP32-S3-USB-OTG

Mfr.:

Description:
Interface Development Tools ESP32-S3-USB-OTG is a development board launched by Espressif, targeting at applications based on USB interface. It is equipped with the ESP32-S3-MINI-1-N8 module.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
204
Expected 20/4/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$48.65 $48.65

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Interface Development Tools
Development Boards
ESP32-S3
Bulk
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 234
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S3 Development Kits

Espressif Systems ESP32-S3 Development Kits offer the ESP32-S3-DevKitC-1 entry-level development board equipped with either ESP32-S3-WROOM- 1 or ESP32-S3-WROOM-1U, a general-purpose Wi-Fi + BLUETOOTH® LE MCU module that integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board, for easy interfacing. Developers can either connect peripherals with jumper wires or mount the ESP32-S3-DevKitC-1 on a breadboard.