410-353

Digilent
424-410-353
410-353

Mfr.:

Description:
Interface Development Tools Pmod CAN: CAN 2.0B Controller

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.62 $23.62

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
CAN Controller
MCP25625
Brand: Digilent
Dimensions: 3.6 cm x 4.6 cm
Interface Type: SPI
Product Type: Interface Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

410-353 Pmod CAN CAN2.0B Controller

Digilent 410-353 Pmod CAN CAN2.0B Controller features the MCP26525 CAN controller with the integrated transceiver. This Pmod CAN controller is designed to evaluate MCP25625 CAN chip. The MCP25625 CAN chip connects directly with microcontrollers through an available SPI interface without the requirement of any external level shifters. This chip meets the automotive requirements for low quiescent current, electromagnetic compatibility, and electrostatic discharge. The 410-353 Pmod CAN CAN2.0B controller includes 3 transmit buffers with prioritization and abort features, two receive buffers, an interrupt output pin and a standard DB9 connector for a secure connection. This Pmod CAN controller enables CAN communication between a variety of external devices.