EVAL-CN0419-EBZ

Analog Devices
584-EVAL-CN0419-EBZ
EVAL-CN0419-EBZ

Mfr.:

Description:
Interface Development Tools Isolated USB 2.0 Stick

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$70.85 $70.85

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB
ADuM4160
Bulk
Brand: Analog Devices
For Use With: ADuM5020
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0419-EBZ Isolated USB 2.0 Board

Analog Devices EVAL-CN0419-EBZ Isolated USB 2.0 Board is a tool designed to evaluate ADuM4160 full or low-speed USB digital isolator. The EVAL-CN0419-EBZ board connects through a USB Type-A plug and is powered by the bus voltage from the USB port. This board offers isolated power provided to the USB peripheral. The EVAL-CN0419-EBZ board galvanically isolates a peripheral device that implements a USB interface and is bus-powered with a small isolated DC/DC converter based on iCoupler® technology. Typically used in many medical and industrial applications.