MAX149X2EVKIT#

Analog Devices / Maxim Integrated
700-MAX149X2EVKIT#
MAX149X2EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for 5KV Isolated Half-Duplex RS-48

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$217.62 $217.62

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
RS-485/PROFIBUS
MAX149X2
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: MAX149X
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 177.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

Fully Isolated Transceiver Solutions for RS-485

Analog Devices Inc. and HALO Electronics partner to offer fully isolated transceiver solutions for RS-485/Profibus high-speed industrial applications. ADI RS-485/Profibus half-duplex DP transceivers provide galvanic isolation (2750V or 5000V), improving communications by breaking ground loops. This reduces noise caused by significant differences in ground potential between ports.

MAX149X2EVKIT Transceiver Evaluation Kit

Analog Devices MAX149X2EVKIT Transceiver Evaluation Kit is a demonstration and development platform for the MAX14943 Half-Duplex PROFIBUS DP/RS-485 Transceiver. The Analog Devices MAX14943 provides 5000VRMS (60s) of galvanic isolation between the cable side (RS-485 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device allows for robust communication of up to 20Mbps. The MAX14943 includes an integrated 450kHz transformer driver for power transfer to the cable side of the transceiver using an external transformer. An integrated LDO provides a simple and space-efficient architecture for powering the cable side of the IC.