DAC8728EVM

Texas Instruments
595-DAC8728EVM
DAC8728EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC8728EVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$248.55 $248.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
DAC
DAC8728
1.8 V to 5 V
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: DAC8728
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9.126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DAC8728EVM Evaluation Board

The Texas Instruments DAC8728EVM evaluation board evaluates all aspects of the TI DAC8728 digital to analog converter (DAC) and gives control over every pin on the device. The TI DAC8728 is a low power, octal, ±15V output, parallel input, 16-bit device. The TI DAC8728EVM evaluation board features onboard or external reference selection, onboard 5V or 2.5V reference voltage selection, a wide selection of digital and I/O voltages, hardware or software control of control logic, and a parallel interface compatible with the 5-6k Interface Card for use with a wide variety of DSP starter kits.