BOOSTXL-DAC-PORT

Texas Instruments
595-BOOSTXL-DAC-PORT
BOOSTXL-DAC-PORT

Mfr.:

Description:
Data Conversion IC Development Tools BOOSTXL-DAC-PORT- 8C H EVM

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.37 $33.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
DAC
DAC53608
3.3 V, 5 V
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: BOOSTXL-DAC-PORT
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

BOOSTXL-DAC-PORT BoosterPack™ Plug-in Module

Texas Instruments BOOSTXL-DAC-PORT BoosterPack™ Plug-in Module is used for analyzing the functionality and performance of catalog digital-to-analog converters (DACs). The generic platform houses a DAC evaluation module (EVM) using a board-to-board connector and works with the GUI Composer-based software framework for the mounted DAC EVM. The Texas Instruments BOOSTXL-DAC-PORT interfaces with the MSP-EXP432E401Y MCU LaunchPad™ development kit, which is required for proper operation.