ADS1256EVM-PDK

Texas Instruments
595-ADS1256EVM-PDK
ADS1256EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS1256 Perf Demo Ki t

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$535.49 $535.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Kits
ADC
ADS1256
1.8 V to 3.3 V, 5 V
Brand: Texas Instruments
For Use With: ADS1256EVM
Interface Type: Serial, USB
Product Type: Data Conversion IC Development Tools
Series: ADS1256
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1256EVM-PDK Performance Demonstration Kit

Texas Instruments ADS1256EVM-PDK Performance Demonstration Kit is a complete evaluation/demonstration kit, which combines the ADS1256EVM with the DSP-based MMB0 motherboard for use with a personal computer. The MMB0 motherboard allows the ADS1256EVM to connect to a computer via a USB port. The ADS1256EVM-PDK is controlled by the ADCPro™ evaluation software using a plug-in. The software is designed to run on the Microsoft™ Windows operating system and allows for the complete evaluation of the ADS1256 device.