MAX11617EVSYS+

Analog Devices / Maxim Integrated
700-MAX11617EVSYS+
MAX11617EVSYS+

Mfr.:

Description:
Data Conversion IC Development Tools Eval Kit/System MAX11617 (Low-Power, 4-/

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$343.40 $343.40

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Voltage to Frequency / Frequency to Voltage
MAX11617
2.7 V to 3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C, Serial
Product Type: Data Conversion IC Development Tools
Series: MAX11617
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX11617
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

MAX1161x Low-Power 12-Bit ADCs

Analog Devices MAX1161x Low Power 12-Bit ADCs feature an internal track/hold, voltage reference, clock, and an I2C-compatible 2-wire serial interface. These Analog-to-Digital converters (ADCs) operate from a single power supply of 2.7V to 3.6V or 4.5V to 5.5V and require only 670µA at the maximum sampling rate of 94.4ksps. These devices are available in 4-, 8-, and 12-channel versions with fully differential analog inputs, software configurable for unipolar or bipolar, and single-ended or differential operation.

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.