DAC7678EVM

Texas Instruments
595-DAC7678EVM
DAC7678EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC7678EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$248.55 $248.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
DAC7678
2.7 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: 2-Wire
Product Type: Data Conversion IC Development Tools
Series: DAC7678
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 240.705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

DAC7678EVM Evaluation Module

Texas Instruments DAC7678EVM Evaluation Module is an evaluation board for the TI DAC7678 low-power, voltage-output, octal, 12-bit Digital-to-Analog Converter (DAC). The TI DAC7678EVM allows evaluation of all aspects of the device and allows user control over every pin on the DAC7678. The converter is controlled by an I²C interface that can operate at clock rates of up to 3.4MHz. This TI evaluation module features onboard optional external reference selection, a wide selection of digital and I/O voltages, and hardware or software control of control logic.