ADS1198ECGFE-PDK

Texas Instruments
595-ADS1198ECGFE-PDK
ADS1198ECGFE-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS1198ECGFE-PDK Fr End Perf Demo Kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$331.95 $331.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
Voltage to Frequency / Frequency to Voltage
ADS 1198
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ADS1198ECGFE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 725.748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS1198ECGFE-PDK Front End PDK

Texas Instruments ADS1198ECGFE-PDK Front End Performance Demonstration Kit (PDK) is a reference design for the ADS1198. The ADS1198 is a simultaneous sampling, 16-bit, delta-sigma (ΔΣ) Analog-to-Digital Converter (ADC) with a built-in Programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. The ADS1198 incorporates all of the features commonly required in medical Electrocardiograph (ECG) and Electroencephalogram (EEG) applications. The Texas Instruments ADS1198ECGFE-PDK can be used with a variety of patient simulators. The user can take advantage of the flexible input multiplexer, independently connected to the internally-generated signals for test, temperature, and lead-off detection.