TDC7201-ZAX-EVM

Texas Instruments
595-TDC7201-ZAX-EVM
TDC7201-ZAX-EVM

Mfr.:

Description:
Data Conversion IC Development Tools TIME TO DIGITAL CONV ERTER FOR LIDAR

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 16/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$331.95 $331.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: N
Evaluation Modules
Time to Digital
TDC7201
Brand: Texas Instruments
For Use With: TDC7201
Product Type: Data Conversion IC Development Tools
Series: TDC7201-ZAX
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TDC7201-ZAX-EVM Time-to-Digital Converter EVM

Texas Instruments TDC7201-ZAX-EVM Time-to-Digital Converter Evaluation Module (EVM) allows users to test and evaluate the TDC7201 Time-to-Digital Converter. The TDC7201 can be used for accurate time measurements in LIDAR applications. The evaluation module is a BoosterPack plug-in module for the MSP430F5529 LaunchPad. The MSP430 LaunchPad has to be ordered separately and is not part of the TDC7201-ZAX-EVM. The Texas Instruments TDC7201-ZAX-EVM has two pairs of SMA connectors for the START and STOP inputs. The evaluation module comes with a user-friendly Graphic User Interface (GUI) to modify the registers, display time-of-flight, and export data in CSV format.