AMC3336EVM

Texas Instruments
595-AMC3336EVM
AMC3336EVM

Mfr.:

Description:
Data Conversion IC Development Tools AMC3336 high-precisi on +/-1-V input re

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
14
Expected 12/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
AMC3336
3 V, 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: AMC3336 Evaluation Board
Product Type: Data Conversion IC Development Tools
Series: AMC3336
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
TARIC:
8473302000
ECCN:
EAR99

AMC3306EVM/AMC3336EVM Amplifier Evaluation Modules

Texas Instruments AMC3306EVM/AMC3336EVM Amplifier Evaluation Module (EVM) is a platform for evaluating the AMC3306 or AMC3336. The AMC3306/AMC3336 is a precision-isolated amplifier with an integrated DC/DC converter that powers the high side of the amplifier. Texas Instruments AMC3306/AMC3336 is a 7kV reinforced isolation modulator designed for current shunt measuring applications.