ADS127L18EVM-PDK

Texas Instruments
595-ADS127L18EVM-PDK
ADS127L18EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS127L18 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$669.12 $669.12

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS127L18
Brand: Texas Instruments
For Use With: Analgo to Digital Converter
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: ADS127L18
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

ADS127L18EVM-PDK Evaluation Module (EVM)

Texas Instruments ADS127L18EVM-PDK Evaluation Module (EVM) is a platform for evaluating the performance of the ADS127L18. The ADS127L18 is an eight-channel, 24-bit, simultaneous sampling delta-sigma (ΔΣ) analog-to-digital converter (ADC), supporting data rates up to 512kSPS (wideband filter) and data rates up to 1.365MSPS (low-latency filter). The Texas Instruments ADS127L18 offers excellent AC and DC performance and multiple internal digital filter options. The evaluation kit includes the ADS127L18EVM board and the precision host interface (PHI) controller board that enables the accompanying computer software to communicate with the ADC over the USB for data capture, configuration, and analysis.