ADC12QJ1600EVM

Texas Instruments
595-ADC12QJ1600EVM
ADC12QJ1600EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC12QJ1600-Q1 quad- channel 12-bit 1.6-

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3,334.47 $3,334.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Modules
ADC
ADC12QJ1600
Brand: Texas Instruments
For Use With: Semiconductors
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC12QJ1600
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h.1.c

ADC12QJ1600EVM ADC Evaluation Module (EVM)

Texas Instruments ADC12QJ1600EVM ADC Evaluation Module (EVM) allows for evaluating the ADC12QJ1600-Q1 device. The ADC12QJ1600-Q1 is a low-power, 12-bit, quad-channel, 1.6GSPS analog-to-digital converter (ADC) with a buffered analog input and integrated digital down converter with on-chip PLL, which features a JESD204B/C interface. The evaluation module has transformer-coupled analog inputs for various signal sources and frequencies.