MAX12900EVKIT#

Analog Devices / Maxim Integrated
700-MAX12900EVKIT#
MAX12900EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools Ultra-low power highly integrated AFE fo

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 11/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$111.06 $111.06

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Analog Front End - AFE
MAX12900ATJ+
24 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: MAX12900
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 175.298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX12900EVKIT Evaluation Kit

Analog Devices MAX12900EVKIT Evaluation Kit evaluates the MAX12900 AFE sensor transmitter. This kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The  MAX12900EVKIT evaluation kit includes Windows 7, Windows 8, and Windows 10 compatible software for exercising the features of the IC. The evaluation kit operates at an input supply of 24V and consumes less than 2.7mA. The Analog Devices MAX12900EVKIT evaluation kit comes with a MAX12900 installed in a 32-pin, 5mm x 5mm TQFN-EP package.