410-396

Digilent
424-410-396
410-396

Mfr.:

Description:
Data Conversion IC Development Tools Zmod Scope 1410-105 Product Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$346.11 $346.11

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Conversion IC Development Tools
RoHS:  
Expansion Boards
ADC
ADC1410
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Data Conversion IC Development Tools
Series: Zmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Zmod ADC 1410 Module

Digilent Zmod ADC 1410 Module is an SYZYGY™-compatible dual-channel, 14-bit, analog-to-digital converter module. Zmod Peripheral Modules are designed to fill the gap between low-speed, low pin-count Digilent Pmod™ devices and high-performance, high pin-count VITA 57.1 FMC peripherals. Driven by the SYZYGY carrier, the Zmod ADC 1410 Module can simultaneously acquire two ±25V signals with 14 bits of resolution at a sample rate of up to 100MS/s. Analog inputs can be connected to a circuit using SMA cables.