EVAL-AD5311RDBZ

Analog Devices
584-EVAL-AD5311RDBZ
EVAL-AD5311RDBZ

Mfr.:

Description:
Data Conversion IC Development Tools 10-Bit nanoDAC, I2C Interface and 2 ppm/ C On-Chip Reference

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$107.53 $107.53

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5311R
5.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD5311R
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD5310RDBZ/EVAL-AD5311RDBZ Evaluation Boards

Analog Devices Inc. EVAL-AD5310RDBZ/EVAL-AD5311RDBZ Evaluation Boards are designed to quickly prototype AD5310R/AD5311R circuits and reduce design time. The AD5310R/AD5311R are low-power, single-channel, 10-bit buffered voltage-out DACs in the nanoDAC™ family. These boards include a 2.5V, 2ppm/°C internal reference and operate from a single 2.7V to 5.5V supply. These devices also incorporate a power-on reset circuit that ensures that the DAC output powers up to zero scale and remains there until a valid write takes place.