MAX11410BOB#

Analog Devices / Maxim Integrated
700-MAX11410BOB#
MAX11410BOB#

Mfr.:

Description:
Data Conversion IC Development Tools 24-bit SD ADC/10 input/SPI

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$137.29 $137.29

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Breakout Boards
ADC
1.71 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Multi Channel ADC
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99

MAX11410BOB Breakout Board

Analog Devices MAX11410BOB Breakout Board provides a platform for rapid prototyping and development with the MAX11410 Delta-Sigma Analog-to-Digital Converter (ADC). The MAX11410 is a low-power, multichannel ADC optimized for precision sensors and other analog signal sources. Development with Delta-Sigma ADCs involves expertise in analog systems, power supplies, digital interfaces, and firmware. The MAX11410BOB board is designed to ease and accelerate the development process. Analog Devices MAX11410BOB Breakout Board features a pre-installed MAX11410 in a TQFN-28 package. The board can interface with any Arduino™-compatible or Mbed™-compatible platform system with expansion ports configurable for SPI communication. The board includes a 2x6 Pmod™ type 2A (expanded SPI) connection at the board edge and interfaces to SPI with logic levels in the 1.71V to 5.5V range.