RV-8063-C8 EVALUATION-BOARD TA QC

Micro Crystal
428-204276-AA00
RV-8063-C8 EVALUATION-BOARD TA QC

Mfr.:

Description:
Clock & Timer Development Tools 32.768kHz SPI 20ppm Eval Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.95 $23.95

Product Attribute Attribute Value Select Attribute
Micro Crystal
Product Category: Clock & Timer Development Tools
RoHS:  
Development Boards
RTC
RV-8063-C8
Bulk
Brand: Micro Crystal
For Use With: Modules
Product Type: Clock & Timer Development Tools
Series: RV-8063-C8
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 204276-AA00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RV-8063-C8 Development Board

Micro Crystal RV-8063-C8 Development Board demonstrates RV-8063-C8 Real-Time Clock (RTC) modules with SPI bus. The RV-8063-C8 RTC modules are soldered onto the development board. Every pin is accessible at test pins 1-8 or the test vias situated around the device. This RV-8063-C8 development board consists of a decoupling capacitor, protection resistor, pull-up resistor, current limiting resistor, and a green LED. This development board is used in automotive, health care, portables, and industrial applications.