LMK1C1104EVM

Texas Instruments
595-LMK1C1104EVM
LMK1C1104EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK1C1104 low jitter 1:4 LVCMOS fan-out

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$248.55 $248.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Buffer
LMK1C1104
250 MHz
Brand: Texas Instruments
Operating Supply Voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK1C1104
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

LMK1C1104EVM Clock Buffer Evaluation Module (EVM)

Texas Instruments LMK1C1104EVM Clock Buffer Evaluation Module (EVM) is designed to help evaluate the LMK1C1104. The LMK1C1104 is a high-performance, low additive jitter LVCMOS clock buffer with one LVCMOS input, four LVCMOS outputs, and a global output enable pin. The evaluation module is designed to demonstrate the electrical performance of the LMK1C1104, however, this evaluation module can also be used to evaluate LMK1C1102 or LMK1C1103. The Texas Instruments LMK1C1104EVM is equipped with 50Ω SMA connectors and impedance-controlled 50Ω microstrip transmission lines for optimum performance.