SiT6100DK

SiTime
788-SIT6100DK
SiT6100DK

Mfr.:

Description:
Clock & Timer Development Tools Time Machine II Programming kit.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$436.20 $436.20

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Clock & Timer Development Tools
RoHS:  
Programming Kits
Clock Oscillator
1 MHz to 625 MHz
Bulk
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Field programmable oscillator kit
For Use With: Field Programmable Oscillators
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 240.822 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Time Machine II Field Programmable Oscillators

SiTime Time Machine II Field Programmable Oscillators kit allows customers to easily configure oscillators to customers’ exact specifications and create drop-in replacements for legacy quartz devices quickly. The Time Machine II Field Programmable Oscillators allow users to be able to reduce design time with instant samples, optimize system performance with custom frequencies of 1MHz to 625MHz, and enable fast prototyping with in-stock field programmable devices.